Eaton 167892 FRCDM Series Residual Current Circuit Breaker, 25A, 4-Pole, Short delay, 500 A 230

Subtotal (1 unit)*

MYR5,889.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,889.71

*price indicative

RS Stock No.:
282-7017
Distrelec Article No.:
300-42-670
Mfr. Part No.:
167892 FRCDM-25/4/003-G/B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

167892 FRCDM

Range

Moeller

Tripping Characteristics

Short delay

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

EN45545, IECEN 64, RoHS, ÖVE E 8601, IECEN 61008, IEC 617

Depth

76mm

Height

80mm

Width

70mm

Breaking Capacity

500A

Earth Leakage Protection Type

Type B

Rated AC Voltage

230

COO (Country of Origin):
CZ
The Eaton residual current circuit-breaker is a type of switchgear commonly used in industrial and advanced commercial applications.

RoHS conform

Certifications IEC 61373, IEC/EN 61008, IEC/EN 62423

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy