Eaton xEffect - FRCdM Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Short delay, 500 A 415V ac

Subtotal (1 unit)*

MYR6,398.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,398.81

*price indicative

RS Stock No.:
127-410
Mfr. Part No.:
180419 FRCDM-25/4/003-G/B+/60HZ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Range

xEffect

Series

xEffect - FRCdM

Trip Sensitivity

30mA

Tripping Characteristics

Short delay

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

EN45545-2, ÖVE E 8601, IEC 61373, IEC/EN 62423, IEC/EN 61008

Width

70mm

Height

80mm

Depth

76mm

Breaking Capacity

500A

Rated AC Voltage

415V ac

Earth Leakage Protection Type

Type B

COO (Country of Origin):
CZ
The Eaton AC/DC sensitive residual current circuit breaker is independent of grid voltage, provides comprehensive fault protection and additional safety features with additional digital functions. This type G/B RCCB, suitable for 60Hz systems, detects and

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

20000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy