Eaton xEffect Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type B, 10 kA 456

Subtotal (1 unit)*

MYR6,536.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,536.96

*price indicative

RS Stock No.:
262-727
Mfr. Part No.:
306415 FRCdM-25/4/003-G/Bfq-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Range

FRCdM

Series

xEffect

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61439

Width

71mm

Height

80mm

Depth

70mm

Breaking Capacity

10kA

Rated AC Voltage

456

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series xEffect - FRCdM is a sophisticated residual current circuit breaker designed for advanced commercial and industrial applications. Offering unparalleled protection, this device combines reliability and innovative technology to ensure safety in electrical systems. With a sleek design and robust build quality, it stands out as a premium choice for those seeking a reliable solution for fault current protection. This model features four poles, making it ideal for three-phase applications. The device is not only compact but also meets stringent compliance standards, ensuring it fits seamlessly into modern electrical environments while delivering superior performance.

Offers enhanced safety with comprehensive fault current assessment

Designed for ease of installation with quick attachment options

Ensures minimal operational downtime through rapid tripping mechanisms

Supports a wide range of installation temperatures and environments

Guarantees robust compliance with international safety standards

Delivers longevity with a lifespan of over 100,000 electrical switching operations

Provides dual-level status indications for clear operating feedback

Utilises advanced materials to withstand harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy