Eaton xEffect - FRCdM Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Short delay, 500 A 415V ac
- RS Stock No.:
- 127-412
- Mfr. Part No.:
- 180420 FRCDM-25/4/003-G/BFQ/60HZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,536.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,536.96 |
*price indicative
- RS Stock No.:
- 127-412
- Mfr. Part No.:
- 180420 FRCDM-25/4/003-G/BFQ/60HZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | xEffect | |
| Series | xEffect - FRCdM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Short delay | |
| Standards/Approvals | EN45545-2, IEC/EN 61008, IEC/EN 62423, IEC 61373, ÖVE E 8601 | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 70mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range xEffect | ||
Series xEffect - FRCdM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Short delay | ||
Standards/Approvals EN45545-2, IEC/EN 61008, IEC/EN 62423, IEC 61373, ÖVE E 8601 | ||
Terminal Type Twin-Purpose Terminal | ||
Width 70mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- CZ
The Eaton AC/DC sensitive residual current circuit breaker is independent of grid voltage, provides comprehensive fault protection and additional safety features with additional digital functions. This type G/BFQ RCCB, suitable for 60Hz systems, detects a
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
20000 operations mechanical lifespan
Related links
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
- Eaton xEfect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 630 A 415V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
- Eaton 167880 FRCDM Series Residual Current Circuit Breaker 4-Pole 10 kA 230
- Eaton 167892 FRCDM Series Residual Current Circuit Breaker 4-Pole 500 A 230
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
