Eaton FRCdM Series Residual Current Circuit Breaker, 40A, 3-Pole, 300 mA, Type B, 500 A, 220 V dc 415

Subtotal (1 unit)*

MYR6,596.82

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,596.82

*price indicative

RS Stock No.:
183-3554
Distrelec Article No.:
304-21-860
Mfr. Part No.:
167905 FRCDM-40/4/03-G/BFQ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

3

Range

FRCdM

Series

FRCdM

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Standards/Approvals

EN 45545-2, IEC 61373, IEC/EN 61008

Terminal Type

Screw

Width

76mm

Height

80mm

Depth

70.5mm

Breaking Capacity

500A

Tripping Mechanism

Electromagnetic

Application

Industrial

Earth Leakage Protection Type

Type B

Rated AC Voltage

415

Rated DC Voltage

220V dc

COO (Country of Origin):
CZ

Eaton RCD Switch, 500A Current Rating, 300mA Trip Sensitivity - FRCDM Series - 167905 FRCDM-40/4/03-G/BFQ


This Eaton residual current device (RCD) switch is an essential safety component in any electrical system. It provides protection against electrocution and also helps to safeguard equipment from electrical fires. The unit automatically detects when there's a difference in the current values of live and neutral wires to prevent an earth leak from causing a critical safety hazard. You can clearly mark this device for quick identification in a control cabinet thanks to its transparent designation plate. It's suited for use in commercial and industrial settings as it's able to withstand high current surges of up to 3kA.

Features & Benefits


• Works digitally without needing manual intervention, for convenience and less risk of human error

• Enhanced current sensitivity, so it can be used with variable frequency drives

• Extended electrical lifespan of up to 4,000 operations for a consistently reliable and long service life

Where are the wiring terminals on this RCB?


This RCB has twin-purpose wiring terminals, which means you can conveniently wire it from either the top or bottom of the unit.

Is this RCD affected by UV light?


As this RCD is protected against UV radiation, it can stand up to the effects of sunlight.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy