Eaton xEffect - FRCdM Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA 132V ac
- RS Stock No.:
- 120-920
- Mfr. Part No.:
- 167885 FRCDM-40/4/03-G/B+
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,264.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,264.18 |
*price indicative
- RS Stock No.:
- 120-920
- Mfr. Part No.:
- 167885 FRCDM-40/4/03-G/B+
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | xEffect - FRCdM | |
| Range | xEffect - Industrial Switchgear | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL 105 IECEN 61008 EN45545 IEC 617, RoHS | |
| Width | 70mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Rated AC Voltage | 132V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series xEffect - FRCdM | ||
Range xEffect - Industrial Switchgear | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Standards/Approvals UL 105 IECEN 61008 EN45545 IEC 617, RoHS | ||
Width 70mm | ||
Depth 76mm | ||
Height 80mm | ||
Rated AC Voltage 132V ac | ||
- COO (Country of Origin):
- CZ
The Eaton Residual current circuit breaker unit designed for industrial and advanced commercial applications. It has a rated short circuit strength of 10 kA with a back up fuse, ensuring robust protection against short circuits. The unit features a rated fault current of 0.3 A.
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
20000 operations mechanical lifespan
Related links
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay 415V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
