Eaton FRCdM Series Residual Current Circuit Breaker, 40A, 3-Pole, 300 mA, Type B, 500 A, 220 V dc 240V ac

Subtotal (1 unit)*

MYR6,743.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,743.41

*price indicative

RS Stock No.:
183-3557
Mfr. Part No.:
167909 FRCDM-40/4/03-S/BFQ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

3

Range

FRCdM

Series

FRCdM

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Terminal Type

Screw

Standards/Approvals

EN 45545-2, IEC 61373, IEC/EN 61008

Height

80mm

Width

76mm

Depth

70.5mm

Breaking Capacity

500A

Earth Leakage Protection Type

Type B

Rated DC Voltage

220V dc

Tripping Mechanism

Electromagnetic

Rated AC Voltage

240V ac

Application

Industrial

COO (Country of Origin):
CZ
Digital residual current circuit-breaker, 40A, 4p, 300mA, type S/BFQ

All-current sensitive RCCB for fault or additional protection

Digital Features

System Monitoring: Preventive information / warning before the RCD trips in case of leakage currents

Integrated auxiliary contact

Local Indication through 3 LEDs

4-pole types can also be used as 2-pole devices for photovoltaic applications

New level of accuracy -> reduced unwanted tripping

No monthly test required

Comprehensive range of accessories

Real contact position indicator

Fault current tripping indicator

Automatic re-setting possible

Transparent designation plate

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy