Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,209.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,209.06

*price indicative

RS Stock No.:
254-953
Mfr. Part No.:
236953 PXK-B6/1N/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Range

xPole

Series

xPole - PXK RCBO

Number of Poles

1

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Height

75mm

Depth

80mm

Width

35mm

Application

Switch Gear

Breaking Capacity

10kA

Standards/Approvals

RoHS, CE

COO (Country of Origin):
RO
The Eaton innovative residual-current circuit breaker with overcurrent protection is designed to ensure safety in residential and commercial applications. Incorporating advanced RCD and MCB technology, it effectively combines protection against earth faults and overcurrents within a single device. The product boasts a rated current of 6 A and a sensitivity rating of 300 mA, ensuring that users are safeguarded against unexpected electrical faults. Its compact size makes it ideal for various installations, while ensuring that efficiency and reliability remain uncompromised. Designed with rigorous attention to detail, this unit meets essential safety standards while providing peace of mind for users. Whether you are protecting sensitive electronic equipment or ensuring overall electrical safety within a building, this RCBO is an essential component for modern electrical systems.

Combines residual current protection with overcurrent capabilities

Compact design allows for easy installation in limited spaces

Offers robust protection against electrical shocks and overloads

Enhances equipment longevity by preventing excessive current

Ideal for both residential and commercial switchgear applications

Ensures compliance with the latest safety regulations

Mechanism provides a tripping characteristic of B for enhanced reliability

Durable construction capable of withstanding environmental challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy