Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,192.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,192.59

*price indicative

RS Stock No.:
250-739
Mfr. Part No.:
193551 PXK-B25/1N/03-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

25A

Series

193539

Number of Poles

1

Range

xPole

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Earth Leakage Protection Type

RCBO

Height

75mm

Depth

80mm

Width

35mm

Breaking Capacity

10kA

Standards/Approvals

RoHS CE CE

Application

Switch Gear

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection, designed for optimal safety. This model features a B 25A 1+N configuration, 300mA sensitivity, and type F characteristics, ensuring reliable protection against both residual currents and overcurrent conditions.

CE Marked

RoHS conform

Surge proof and 3 kA impulse withstand current

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy