Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,220.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,220.08

*price indicative

RS Stock No.:
251-169
Mfr. Part No.:
193549 PXK-D16/1N/03-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

193539

Range

xPole

Number of Poles

1

Trip Sensitivity

300mA

Tripping Characteristics

Type D

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Earth Leakage Protection Type

F

Height

75mm

Width

35mm

Depth

80mm

Application

Switch Gear

Breaking Capacity

10kA

Standards/Approvals

RoHS CE CE

COO (Country of Origin):
RO
The Eaton RCBO from Eaton is a cutting-edge solution designed for optimal safety in residential and commercial applications. Combining both residual-current protection and overcurrent capabilities, it provides peace of mind for electrical installations. Its intuitive features enhance user experience while ensuring compliance with high safety standards. The device is engineered to withstand rugged conditions, making it suitable for outdoor usage while maintaining operational integrity under varying temperatures. With a partially transparent construction allowing for quick status checks, this product caters to modern needs and ensures excellent protection against electrical faults.

Robust construction ensures longevity and reliability in diverse environments

Designed to prevent nuisance tripping, enhancing user convenience and protection

Compact dimensions aid in seamless integration within existing switchgear installations

Single-pole and neutral switching capability allows for versatile applications

Surge-proof technology protects against voltage spikes, ensuring device safety

Wide temperature operational range accommodates challenging environmental conditions

Designed with a tripping characteristic suitable for both residential and commercial use

IP20 protection rating safeguards against dust and contact with fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy