Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 250-734
- Mfr. Part No.:
- 193542 PXK-B13/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,192.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,192.59 |
*price indicative
- RS Stock No.:
- 250-734
- Mfr. Part No.:
- 193542 PXK-B13/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 13A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | 193539 | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Height | 75mm | |
| Depth | 80mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS CE CE | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 13A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series 193539 | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Height 75mm | ||
Depth 80mm | ||
Width 35mm | ||
Standards/Approvals RoHS CE CE | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is a cutting-edge residual-current circuit breaker designed for optimal safety in residential and commercial applications. This innovative device combines overcurrent protection with residual current functions, ensuring enhanced reliability and peace of mind. With a high-quality design, it operates effectively in demanding environments, featuring a compact size that allows for simple installation. The PXK model stands out with its advanced characteristics, such as anti-nuisance tripping and tri-stable slide catch, which enable compatibility with various setups. Designed to withstand challenging conditions, it is both durable and efficient, making it an ideal choice for professionals who need dependable and robust circuit protection.
High-quality residual current device for enhanced safety
Compact size facilitates easy installation in various systems
Anti-nuisance tripping feature reduces the likelihood of false activations
Reliable operation in temperatures ranging from -25°C to 40°C
Versatile compatibility with a comprehensive range of accessories
Surge-proof design provides an additional layer of protection
Designed for use in both residential and commercial settings
Meets stringent standards for electromagnetic compatibility
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
