Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,418.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,418.92

*price indicative

RS Stock No.:
252-287
Mfr. Part No.:
193527 PXK-B13/1N/003-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

13A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Range

xPole

Series

Eaton Moeller

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Depth

80mm

Width

35mm

Height

75mm

Application

Industrial

Standards/Approvals

CE marked, RoHS conform

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection, designed for reliable safety. This model features a B 13A 1+N configuration, with a 30mA sensitivity and type F characteristics, offering enhanced protection against both residual currents and overcurrent situations.

CE Marked

RoHS conform

Surge proof and 3 kA impulse withstand current

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy