Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 253-222
- Mfr. Part No.:
- 193540 PXK-C32/1N/003-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,451.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,451.92 |
*price indicative
- RS Stock No.:
- 253-222
- Mfr. Part No.:
- 193540 PXK-C32/1N/003-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | 193539 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Depth | 80mm | |
| Width | 35mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | RoHS CE CE | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range xPole | ||
Series 193539 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Depth 80mm | ||
Width 35mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals RoHS CE CE | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton residual-current circuit breaker with overcurrent protection is an ideal solution for residential and commercial applications. Designed to provide comprehensive fault protection, it combines an RCD and MCB into a single, space-saving unit. The device boasts a compact form factor while ensuring high-quality performance with its advanced tripping characteristics. Its robust construction is suitable for outdoor use, maintaining efficiency even in extreme temperatures. Users can rely on its reliable operation thanks to its CE marking and compliance with various standards. Ideal for modern installations, this innovative product provides necessary safeguards against electrical hazards.
Powerful protection against electrical faults in one compact device
Designed to function effectively in both residential and commercial environments
Incorporates anti-nuisance tripping features to minimise unwanted disruptions
Capable of withstanding harsh outdoor conditions without compromising on performance
Enables flexibility in installation with its compatible conductor connections
Backed by extensive certification, ensuring compliance with safety standards
Features a pulse-current sensitivity for enhanced response to fault currents
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
