Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,914.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,914.66

*price indicative

RS Stock No.:
251-451
Mfr. Part No.:
193492 FRBmM-C32/1N/003-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Range

xEffect

Series

Moeller xEffect

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Width

35mm

Height

75mm

Depth

80mm

Breaking Capacity

10kA

Application

Switchgear For Industrial And Advanced Commercial Applications

Standards/Approvals

RoHS, IEC 61373, CE EN45545-2, CE

COO (Country of Origin):
RO
The Eaton Residual Current Circuit Breaker comes with overcurrent protection. It is used as a switchgear for industrial and advanced commercial applications. It operates between an ambient temperature range of -25 °C to 40 °C.

IP20 rated

III overvoltage category

IEC 61373 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy