Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,648.27

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 26 November 2026
  • Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,648.27

*price indicative

RS Stock No.:
252-766
Mfr. Part No.:
193525 FRBmM-C32/1N/01-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

32A

Range

xEffect

Series

193525

Number of Poles

1

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Width

35mm

Depth

80mm

Height

75mm

Application

Switchgear For Industrial And Advanced Commercial Applications

Standards/Approvals

IEC 617, RoHS EN45545

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton innovative combination of a residual current device (RCD) and miniature circuit breaker (MCB) offers an advanced solution for electrical safety and reliability in both industrial and commercial environments. Engineered for efficiency, the device operates independently of line voltage and is equipped with a tri-stable slide catch that facilitates easy removal from existing busbar systems. With its robust construction, this product features a contact position indicator to visually demonstrate its operational status. Designed to support a comprehensive range of rated fault currents, it excels in high-demand scenarios and ensures dependable performance even at extreme temperatures as low as -25°C. This powerfully engineered device stands as a premium choice for those prioritising safety and convenience in their electrical installations.

High-quality construction ensures durability and longevity

Contact position indicator aids users in quickly assessing operational status

Wide range of compatible accessories allows for future enhancements

Designed for outdoor usage, enhancing flexibility in installation

Anti-nuisance tripping version reduces the risk of unnecessary outages

Concurrently switching N-neutral ensures operational reliability

Compact dimensions make it easy to integrate into various systems

Complies with international standards for peace of mind

Ideal for advanced commercial applications, improving electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy