Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,616.87

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,616.87

*price indicative

RS Stock No.:
252-764
Mfr. Part No.:
193522 FRBmM-B32/1N/01-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

32A

Series

xEffect - FRBm6/M

Range

xEffect

Number of Poles

1

Trip Sensitivity

100mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Height

75mm

Depth

80mm

Width

35mm

Standards/Approvals

RoHS EN45545 IEC 617

Breaking Capacity

10kA

Application

Switchgear For Industrial And Advanced Commercial Applications

COO (Country of Origin):
RO
The Eaton Residual Current Circuit Breaker comes with overcurrent protection. It is used as a switchgear for industrial and advanced commercial applications. It operates between an ambient temperature range of -25 °C to 40 °C.

IP20 rated

III overvoltage category

IEC 61373 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy