Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 251-460
- Mfr. Part No.:
- 193521 FRBmM-B25/1N/01-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,569.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,569.78 |
*price indicative
- RS Stock No.:
- 251-460
- Mfr. Part No.:
- 193521 FRBmM-B25/1N/01-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | xEffect | |
| Series | Eaton Moeller | |
| Number of Poles | 1 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS EN45545, IEC 617 | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range xEffect | ||
Series Eaton Moeller | ||
Number of Poles 1 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Height 75mm | ||
Depth 80mm | ||
Standards/Approvals RoHS EN45545, IEC 617 | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton Residual Current Circuit Breaker comes with overcurrent protection. It is used as a switchgear for industrial and advanced commercial applications. It operates between an ambient temperature range of -25 °C to 40 °C.
IP20 rated
III overvoltage category
IEC 61373 certified
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
