Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 251-864
- Mfr. Part No.:
- 193488 FRBmM-B25/1N/003-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,879.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,879.41 |
*price indicative
- RS Stock No.:
- 251-864
- Mfr. Part No.:
- 193488 FRBmM-B25/1N/003-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | Eaton Moeller | |
| Range | xEffect | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | RCBO | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Standards/Approvals | CE RoHS CE EN45545-2 IEC 61373 | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series Eaton Moeller | ||
Range xEffect | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type RCBO | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Standards/Approvals CE RoHS CE EN45545-2 IEC 61373 | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton residual-current circuit breaker with overcurrent protection seamlessly combines a robust design with advanced functionality to enhance electrical safety in industrial and commercial applications. The device features a compact form factor, making it suitable for integration into diverse switchgear systems. Engineered to protect against electrical faults, it incorporates state-of-the-art technology to ensure reliable operation even in demanding environments. The inclusion of features like anti-nuisance tripping provides peace of mind, while its adaptability to various installation scenarios makes it a versatile choice for professional installers. With high-quality materials and meticulous engineering, this circuit breaker exemplifies the perfect fusion of performance and safety.
Advanced protection against electrical faults enhances safety in various applications
Compact dimensions allow for easy integration into existing systems
Designed for outdoor use, ensuring reliability in varying environmental conditions
Tri-stable slide catch facilitates seamless removal from busbar systems
Comprehensive range of accessories available for enhanced installation flexibility
High-quality construction aligns with industry standards for durability
Multiple tripping characteristics ensure reliability in different fault scenarios
User-friendly terminal design simplifies wiring and maintenance
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
