Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 252-291
- Mfr. Part No.:
- 193536 PXK-B25/1N/003-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,418.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,418.92 |
*price indicative
- RS Stock No.:
- 252-291
- Mfr. Part No.:
- 193536 PXK-B25/1N/003-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25A | |
| Series | Moeller xPole | |
| Range | xPole | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25A | ||
Series Moeller xPole | ||
Range xPole | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals RoHS CE | ||
- COO (Country of Origin):
- RO
The Eaton Residual current circuit breaker with overcurrent protection in a compact design, making it ideal for residential and commercial applications. With dimensions of 80 mm length, 75 mm height, and 35 mm width and a lightweight design at 0.204 kg, it ensures ease of installation and handling. Certified with CE and RoHS compliance, this RCBO guarantees safety and environmental standards.
IP20 protection rated
Concurrently switching N neutral
Anti nuisance tripping version
Concurrently switching neutral conductor
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
