Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 252-750
- Mfr. Part No.:
- 193479 FRBmM-B13/1N/003-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,879.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,879.41 |
*price indicative
- RS Stock No.:
- 252-750
- Mfr. Part No.:
- 193479 FRBmM-B13/1N/003-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Number of Poles | 1 | |
| Range | xEffect | |
| Series | Eaton Moeller | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Depth | 75.5mm | |
| Width | 35mm | |
| Height | 75mm | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Standards/Approvals | CE EN45545-2, CE, RoHS, IEC 61373 | |
| Breaking Capacity | 15kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Number of Poles 1 | ||
Range xEffect | ||
Series Eaton Moeller | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Depth 75.5mm | ||
Width 35mm | ||
Height 75mm | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Standards/Approvals CE EN45545-2, CE, RoHS, IEC 61373 | ||
Breaking Capacity 15kA | ||
- COO (Country of Origin):
- RO
The Eaton high-quality RCD/MCB combination device is engineered for reliable performance in demanding environments. The innovative design features a line voltage-independent mechanism, providing essential protection with integrated fault current detection. Ideal for industrial and advanced commercial applications, this product offers a robust solution for electrical safety by effectively managing overcurrent conditions while safeguarding against earth leakage. With its compact dimensions and user-friendly installation, it ensures versatility and compliance with rigorous safety standards, making it an essential choice for projects requiring dependable power management.
Compact design ensures easy integration into various switchgear setups
User-friendly installation reduces setup time and labour costs
High-performance characteristics deliver reliable operation under varying loads
Built-in protections enhance safety in commercial and industrial applications
Wide range of rated fault currents accommodates different operational needs
Comprehensive accessories support customisation and expansion options
Environmental resilience allows for outdoor installation in harsh conditions
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
