Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 252-296
- Mfr. Part No.:
- 193550 PXK-D20/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 252-296
- Mfr. Part No.:
- 193550 PXK-D20/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | 193539 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Height | 75mm | |
| Depth | 80mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS CE CE | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range xPole | ||
Series 193539 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Height 75mm | ||
Depth 80mm | ||
Width 35mm | ||
Standards/Approvals RoHS CE CE | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton PXK RCBO is a cutting-edge solution designed to enhance electrical safety in residential and commercial settings. This residual-current circuit breaker with overcurrent protection combines robust features and reliable performance, ensuring that your electrical installations remain safe and compliant with stringent safety standards. With an intuitive design, it offers a high-quality connection solution, supported by a contact position indicator for added convenience. Built to withstand extreme conditions, the PXK series delivers durability and efficiency, protecting against electrical faults while allowing effortless integration into existing setups. Invest in the PXK RCBO and experience the peace of mind that comes with superior electrical protection.
Combines residual current protection with overcurrent capabilities for comprehensive safety
Exhibits a compact design for ease of installation in various environments
Offers anti-nuisance tripping to reduce unnecessary outages
Features a degree of protection rated IP20, suitable for indoor applications
Incorporates a surge current capacity of 3 kA to safeguard sensitive equipment
Designed for a wide ambient temperature range, ensuring versatility in challenging conditions
Showcases a user-friendly interface with a clear contact position indicator
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
