Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,451.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,451.92

*price indicative

RS Stock No.:
251-165
Mfr. Part No.:
193535 PXK-D20/1N/003-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Series

Eaton Moeller

Range

xPole

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type D

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Depth

80mm

Height

75mm

Width

35mm

Standards/Approvals

RoHS, CE

Application

Switch Gear

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection, providing enhanced safety. This model features a 1+N configuration, 30mA sensitivity, and type F characteristics, offering reliable protection against both residual currents and overcurrent conditions.

CE Marked

RoHS conform

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy