Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,618.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,618.94

*price indicative

RS Stock No.:
252-279
Mfr. Part No.:
193501 FRBmM-D16/1N/03-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Range

xEffect

Series

Eaton Moeller

Number of Poles

1

Trip Sensitivity

300mA

Tripping Characteristics

Type D

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Width

35mm

Depth

80mm

Height

75mm

Standards/Approvals

RoHS, IEC 617, CE EN45545

Application

Switchgear For Industrial And Advanced Commercial Applications

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton residual current circuit breaker with overcurrent protection is a high-quality solution designed for both safety and efficiency in industrial and advanced commercial applications. Featuring line voltage-independent operation, it ensures reliable protection against electrical faults, thus minimising risks associated with electrical installations. The sleek design incorporates a tri-stable slide catch, allowing for easy removal from existing busbar systems, while its robust construction guarantees performance even in challenging conditions. This innovative product operates efficiently at ambient temperatures ranging from -25 °C to 40 °C, making it versatile in various environments. Its compact size, with a depth of only 75 mm, ensures hassle-free installation in tight spaces without compromising functionality. Special attention has been paid to user convenience and compliance, making this circuit breaker suitable for various applications worldwide.

Enhanced safety with anti-nuisance tripping features

Robust design supports a broad range of installations

Compact size ensures easy integration into existing systems

High-rated short-circuit breaking capacity for superior protection

Versatile temperature range for improved adaptability in diverse environments

Integrated user-friendly visual indicators for enhanced usability

Eco-friendly design compliant with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy