Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 251-455
- Mfr. Part No.:
- 193506 FRBmM-C25/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,618.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,618.94 |
*price indicative
- RS Stock No.:
- 251-455
- Mfr. Part No.:
- 193506 FRBmM-C25/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | xEffect | |
| Number of Poles | 1 | |
| Range | xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Height | 75mm | |
| Width | 35mm | |
| Depth | 80mm | |
| Standards/Approvals | CE EN45545-2 IEC 61373 RoHS | |
| Breaking Capacity | 3kA | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series xEffect | ||
Number of Poles 1 | ||
Range xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Height 75mm | ||
Width 35mm | ||
Depth 80mm | ||
Standards/Approvals CE EN45545-2 IEC 61373 RoHS | ||
Breaking Capacity 3kA | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
- COO (Country of Origin):
- RO
The Eaton Residual Current Circuit Breaker comes with overcurrent protection. It is used as a switchgear for industrial and advanced commercial applications. It operates between an ambient temperature range of -25 °C to 40 °C.
IP20 rated
III overvoltage category
IEC 61373 certified
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
