Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 252-755
- Mfr. Part No.:
- 193496 FRBmM-B20/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,569.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,569.78 |
*price indicative
- RS Stock No.:
- 252-755
- Mfr. Part No.:
- 193496 FRBmM-B20/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 20A | |
| Range | xEffect | |
| Number of Poles | 1 | |
| Series | Moeller xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Standards/Approvals | RoHS CE EN45545 IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 20A | ||
Range xEffect | ||
Number of Poles 1 | ||
Series Moeller xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Standards/Approvals RoHS CE EN45545 IEC 617 | ||
- COO (Country of Origin):
- RO
The Eaton advanced residual-current circuit breaker with overcurrent protection presents a robust solution for both industrial and commercial applications. Designed specifically for reliability and safety, it combines the functions of a residual current device (RCD) and miniature circuit breaker (MCB) into a single unit. The high-quality construction ensures that it can endure challenging conditions, making it suitable for outdoor use down to -25 °C. With its clear contact position indicator and comprehensive range of accessories, this product simplifies installation while ensuring optimal protection against electrical faults. Its compact design allows for easy integration into existing systems, providing peace of mind for both personal and professional environments.
High-quality residual current device combines RCD and MCB functionalities
Compact and lightweight design ensures easy installation
Suitable for outdoor usage, ensuring reliability in varying climates
Features a contoured red-green contact position indicator for easy status recognition
Wide range of rated fault currents allows for versatile application
Tri-stable slide catch enables seamless removal from busbar systems
Includes a diverse array of accessories for enhanced installation options
Designed for operational efficiency with a low pollution degree
User-friendly connection options for both solid-core and multi-wired conductors
Maintains protection against nuisance tripping for uninterrupted operation
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
