Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 253-227
- Mfr. Part No.:
- 193554 PXK-C25/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 253-227
- Mfr. Part No.:
- 193554 PXK-C25/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25A | |
| Series | 193539 | |
| Range | xPole | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Height | 75mm | |
| Depth | 80mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS CE CE | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25A | ||
Series 193539 | ||
Range xPole | ||
Number of Poles 1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Height 75mm | ||
Depth 80mm | ||
Width 35mm | ||
Standards/Approvals RoHS CE CE | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton innovative solution combines a residual current device (RCD) with a miniature circuit breaker (MCB) to deliver exceptional protection for both residential and commercial applications. With a robustness poised to withstand environmental extremes, this device operates efficiently in harsh conditions at temperatures ranging from -25 °C to 40 °C. Designed for versatility, it features a compact design that facilitates seamless integration into existing setups while maintaining ample space for connectivity. Safety is paramount, and this units advanced leakage current sensitivity ensures superior protection against electric shocks, making it an excellent choice for modern electrical installations. Its capability for concurrent switching allows for enhanced functionality, ensuring electrical safety and performance for various loads. Elevate your current protection strategy with this reliable solution tailored for performance and safety.
Robust design ensures reliable operation in extreme temperatures
Compact dimensions allow for easy integration into any electrical system
Enhanced leakage current sensitivity provides superior shock protection
Concurrent switching function improves overall circuit safety
Built-in features reduce nuisance tripping, enhancing operational continuity
Complies with rigorous safety standards, guaranteeing a trustworthy solution
IP20 rating offers protection against dust and contact with foreign objects
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
