Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,914.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,914.66

*price indicative

RS Stock No.:
251-448
Mfr. Part No.:
193486 FRBmM-D16/1N/003-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

Eaton Moeller

Range

xEffect

Trip Sensitivity

30mA

Tripping Characteristics

Type D

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Depth

80mm

Height

75mm

Width

80mm

Application

Switchgear For Industrial And Advanced Commercial Applications

Standards/Approvals

RoHS, CE, CE EN45545-2, IEC 61373

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton Residual Current Circuit Breaker comes with overcurrent protection. It is used as a switchgear for industrial and advanced commercial applications. It operates between an ambient temperature range of -25 °C to 40 °C.

IP20 rated

III overvoltage category

IEC 61373 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy