Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,220.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,220.08

*price indicative

RS Stock No.:
253-937
Mfr. Part No.:
236969 PXK-C6/1N/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Series

xPole - PXK RCBO

Number of Poles

1

Range

xPole

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Width

35mm

Height

75mm

Depth

80mm

Standards/Approvals

CE, RoHS

Breaking Capacity

10kA

Application

Switch Gear

COO (Country of Origin):
AT
The Eaton Moeller xPole - PXK RCBO is designed to deliver exceptional performance in protecting your electrical systems. Engineered to combine residual current protection with overcurrent capabilities, it is a versatile solution ideal for both residential and commercial applications. With a sensitivity of 300mA, this circuit breaker ensures enhanced safety by swiftly detecting and isolating faults. Featuring a compact design with dimensions that fit standard installations, this product is built for resilience and reliability. Its compliant certifications underscore its adherence to the highest industry standards, so you can trust it to keep your systems protected. The Eaton Moeller xPole – PXK series stands out with its pragmatically efficient features that support environmental compliance while delivering superior functionality over its operational lifespan. This RCBO is your trustable partner, seamlessly integrating advanced technology for a safer electrical environment.

Offers robust protection against both earth faults and overcurrents

Designed with a non-delayed tripping characteristic for immediate response

Encapsulated in a design that provides enhanced resistance to environmental factors

Compatible with various conductor cross sections for easy installation

Meets all necessary compliance standards, ensuring safety and reliability

Features a compact footprint, making it ideal for space-constrained installations

Integrated with a patented mechanism for improved heat dissipation during operation

Backed by Eaton's extensive expertise and commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy