Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 250-737
- Mfr. Part No.:
- 193548 PXK-D13/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 250-737
- Mfr. Part No.:
- 193548 PXK-D13/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Series | 193539 | |
| Number of Poles | 1 | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | RoHS CE CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Series 193539 | ||
Number of Poles 1 | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
Standards/Approvals RoHS CE CE | ||
- COO (Country of Origin):
- RO
The Eaton innovative residual-current circuit breaker with overcurrent protection is designed specifically for residential and commercial applications, combining reliability and advanced safety features. The integrated RCBO technology offers both residual current and overload protection in a single device, ensuring optimal protection for electrical installations. Engineered for excellence, this product is equipped with a comprehensive array of accessories and is suitable for outdoor use, providing peace of mind in various conditions. Its robust design guarantees high performance with an easy installation process, catering to modern electrical standards while enhancing overall efficiency.
Ensures dual protection against both residual current and overloads
Compact design facilitates installation in tight spaces
Designed for a wide range of environmental conditions, including outdoor applications
Features a tri-stable slide catch for easy removal from busbar systems
Comprehensive accessory range available for enhanced installation options
Easily handles a variety of rated fault currents for versatile use
Constructed to meet stringent safety and compliance standards
Incorporates an anti-nuisance tripping feature to reduce unwanted interruptions
Offers exceptional surge current capacity for enhanced durability
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
