Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,269.51

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,269.51

*price indicative

RS Stock No.:
255-188
Mfr. Part No.:
236945 PXK-B6/1N/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Series

xPole - PXK

Number of Poles

1

Range

xPole

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Width

80mm

Depth

69.5mm

Height

75mm

Breaking Capacity

10kA

Standards/Approvals

RoHS conform, CE marked

Application

Residential, Commercial

COO (Country of Origin):
AT
The Eaton Moeller series xPole - PXK RCBO is a cutting-edge residual-current circuit breaker designed with overcurrent protection, particularly ideal for both residential and commercial applications. This advanced device seamlessly integrates functionality and safety, ensuring your electrical installations are protected from faults. Featuring a robust design, it offers essential protection against electric shock while preventing overload situations. The unit’s compact dimensions make it easy to fit into standard electrical panels, making it an excellent choice for modern electrical systems. With impressive specifications that cater to intricate application needs, this circuit breaker guarantees reliability and peace of mind in your electrical management.

Residual-current protection enhances user safety

Designed specifically for residential and commercial applications

Compact dimensions ensure seamless integration into existing systems

Robust construction meets high operational standards

Amperage rating ensures versatility across various applications

Combines RCD and MCB functions for optimal performance

Short-circuit protection prevents potential electrical hazards

Enhanced compatibility with modern electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy