Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 254-649
- Mfr. Part No.:
- 236975 PXK-C32/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 254-649
- Mfr. Part No.:
- 236975 PXK-C32/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | Moeller | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 69.5mm | |
| Height | 75mm | |
| Breaking Capacity | 250A | |
| Standards/Approvals | CE, RoHS | |
| Tripping Mechanism | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range xPole | ||
Series Moeller | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 69.5mm | ||
Height 75mm | ||
Breaking Capacity 250A | ||
Standards/Approvals CE, RoHS | ||
Tripping Mechanism Non-Delayed | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is engineered to provide exceptional residual-current circuit protection with integrated overcurrent capabilities. Designed for both residential and commercial applications, this device boasts a 32A current rating and operates at 240V. With a precise sensitivity of 300mA, it efficiently mitigates risks associated with electrical faults. Built with quality and reliability in mind, this RCBO is CE marked and RoHS compliant, ensuring adherence to the highest safety standards. The robust design emphasizes ease of installation, complemented by resources such as instructional videos and CAD models, making it an ideal choice for panel builders and electricians alike. The Eaton Moeller series xPole - PXK not only excels in functionality but also promotes long-term operational safety and efficiency.
CE marked and RoHS compliant for assured safety and environmental standards
Integrated overcurrent protection to enhance device reliability
Designed for quick installation, saving time and effort for professionals
Comes with comprehensive resources including installation videos
Engineered to operate effectively in a temperature range from -25°C to 40°C
Features a non-delayed tripping characteristic for prompt fault response
Mechanically robust, meeting rigorous standards for corrosion and ultraviolet resistance
Compatible with a wide range of conductor cross sections for versatile wiring options
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
