Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,329.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,329.45

*price indicative

RS Stock No.:
231-688
Mfr. Part No.:
120653 mRB6-13/3N/B/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

13A

Number of Poles

3+N

Series

mRB4/6

Range

xPole

Trip Sensitivity

100mA

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Terminal Type

Busbar

Depth

70mm

Width

75.5mm

Height

80mm

Breaking Capacity

250A

Standards/Approvals

CE, RoHS

COO (Country of Origin):
RO
The Eaton Moeller series xPole - mRB4/6 RCBO is a cutting-edge residual-current circuit breaker that combines overcurrent protection with exceptional reliability. Designed for both residential and commercial applications, this innovative device offers essential protection against electrical faults, ensuring safety and peace of mind. With its robust features, such as a compact design and advanced compliance to international standards, this circuit breaker is tailored to meet the demands of modern electrical installations. Its efficient operation in varying environmental conditions makes it an optimal choice for safeguarding your electrical systems effectively and sustainably.

Offers reliable protection against residual current and overcurrent faults

Compact dimensions facilitate easy installation in limited spaces

Robust design ensures durability and longevity in various applications

Conforms to stringent safety standards for enhanced peace of mind

Dual functionality combines RCD and MCB capabilities in one device

Suitable for both residential and commercial settings

Environmentally friendly, reflecting a commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy