Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,329.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,329.45

*price indicative

RS Stock No.:
231-777
Mfr. Part No.:
120675 mRB6-13/3N/D/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

13A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

mRB4/6

Range

xPole

Number of Poles

3+N

Trip Sensitivity

100mA

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Terminal Type

Twin Purpose

Earth Leakage Protection Type

Type A

Height

80mm

Depth

70mm

Width

75.5mm

Application

Residential, Commercial

Standards/Approvals

RoHS, CE

COO (Country of Origin):
RO
The Eaton Moeller series xPole mRB4/6 RCBO stands at the forefront of electrical safety solutions. Designed to integrate seamlessly into both residential and commercial environments, this residual-current circuit breaker not only protects against overcurrent but also guards against potentially hazardous earth faults. With a robust construction, it ensures reliable performance while adhering to stringent compliance standards. Perfect for applications that require high reliability, the xPole mRB4/6 combines advanced technology with user-friendly features, making it an essential component in modern electrical installations. With its impressive specifications, including easy installation and versatility, it sets a new benchmark in safety systems, fulfilling the demands of the industry with confidence and precision. Additionally, the product boasts significant certifications that assure its effectiveness and quality, giving users peace of mind in their choice of protection.

Offers superior protection against residual current faults

Provides overcurrent protection for enhanced safety

Robust design suitable for various industrial applications

Compliance with international safety standards

Compact size facilitates ease of installation and use

Triple pole and neutral configuration enhances functionality

High surge current capacity ensures reliability

Designed specifically for challenging operating conditions

Advanced technology allows quick fault detection

User-friendly features promote seamless operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy