Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 231-694
- Mfr. Part No.:
- 120673 mRB6-6/3N/D/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,329.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,329.45 |
*price indicative
- RS Stock No.:
- 231-694
- Mfr. Part No.:
- 120673 mRB6-6/3N/D/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3+N | |
| Series | Eaton Moeller | |
| Range | xPole | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 70mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Non-Delayed | |
| Standards/Approvals | RoHS, IEC EN 61009, CE | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3+N | ||
Series Eaton Moeller | ||
Range xPole | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Width 70mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Non-Delayed | ||
Standards/Approvals RoHS, IEC EN 61009, CE | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole mRB6/3N/D/01-A is a cutting-edge residual-current circuit breaker with overcurrent protection designed for both residential and commercial applications. This innovative device not only ensures safety by detecting and interrupting earth fault currents, but it also provides robust overcurrent protection. With its compact design and user-friendly installation, this circuit breaker easily integrates into existing switchgear setups. The advanced features include a high degree of protection, exceptional operational reliability, and compliance with stringent European standards, making it ideal for demanding environments. Experience peace of mind with this essential switchgear solution that combines functionality with state-of-the-art technology, ensuring your electrical systems operate safely and efficiently.
Integrates smoothly into existing switchgear for hassle-free upgrades
Delivers superior protection against residual and overcurrent faults
Designed for high operational reliability in various settings
Features a compact footprint, maximising space efficiency
Complies with stringent CE and RoHS standards, ensuring environmental safety
Offers versatile application suitability for both residential and commercial environments
Provides exceptional surge current capacity for enhanced safety
Built to resist external environmental factors, ensuring durability
Facilitates straightforward installation with clear instructions
Supports a wide range of voltage ratings, accommodating diverse electrical systems
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
