Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,329.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,329.45

*price indicative

RS Stock No.:
232-168
Mfr. Part No.:
120661 mRB6-6/3N/C/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Range

xPole

Number of Poles

3+N

Series

232

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Mount Type

PCB

Rated AC Voltage

630V ac

Terminal Type

Solder Terminal

Width

42.14mm

Height

23.25mm

Depth

11.6mm

Standards/Approvals

UL 1977, IEC/EN 60664-1, CSA, UL 1059

COO (Country of Origin):
RO
The Eaton Moeller series xPole - mRB4/6 RCBO is residual-current circuit breaker with overcurrent protection.

Switchgear for residential and commercial application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy