Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 282-7010
- Distrelec Article No.:
- 300-42-729
- Mfr. Part No.:
- 120657 mRB6-6/3N/C/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,503.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,503.87 |
*price indicative
- RS Stock No.:
- 282-7010
- Distrelec Article No.:
- 300-42-729
- Mfr. Part No.:
- 120657 mRB6-6/3N/C/003-A
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | mRB6 | |
| Series | Eaton Moeller | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 75.5mm | |
| Width | 70mm | |
| Depth | 80mm | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Non-Delayed | |
| Standards/Approvals | RoHS, IECEN 60947 | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range mRB6 | ||
Series Eaton Moeller | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Height 75.5mm | ||
Width 70mm | ||
Depth 80mm | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Non-Delayed | ||
Standards/Approvals RoHS, IECEN 60947 | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton RCBO (Residual-Current Circuit Breaker with Overload Protection) is equipped with 3 poles and a neutral connection. It offers combined protection against residual currents and overloads in electrical circuits.
Rated switching capacity according to IEC/EN 60947-2: 6 kA
Switchgear for residential and commercial applications
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole Type
