Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3+N-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,329.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,329.45

*price indicative

RS Stock No.:
231-773
Distrelec Article No.:
300-42-725
Mfr. Part No.:
120659 mRB6-13/3N/C/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

13A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3+N

Range

xPole

Series

Eaton Moeller

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Twin-Purpose Terminal

Height

75.5mm

Depth

80mm

Width

70mm

Application

Switch Gear

Standards/Approvals

CE, IEC EN 61009, RoHS

Tripping Mechanism

Non-Delayed

Breaking Capacity

6kA

COO (Country of Origin):
RO
The Eaton Moeller series xPole - mRB4/6 RCBO is residual-current circuit breaker with overcurrent protection.

Switchgear for residential and commercial application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy