Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3+N-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 229-302
- Mfr. Part No.:
- 120669 mRB6-6/3N/D/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,329.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,329.45 |
*price indicative
- RS Stock No.:
- 229-302
- Mfr. Part No.:
- 120669 mRB6-6/3N/D/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Series | mRB4/6 | |
| Range | xPole | |
| Number of Poles | 3+N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Depth | 70mm | |
| Width | 75.5mm | |
| Height | 80mm | |
| Standards/Approvals | RoHS, CE | |
| Application | Residential, Commercial | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Series mRB4/6 | ||
Range xPole | ||
Number of Poles 3+N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Depth 70mm | ||
Width 75.5mm | ||
Height 80mm | ||
Standards/Approvals RoHS, CE | ||
Application Residential, Commercial | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- RO
The Eaton mRB4/6 RCBO is a premium residual-current circuit breaker designed for those requiring robust protection against overcurrents and residual current faults. This device showcases an elegant blend of innovative technology and exceptional reliability, suited for both residential and commercial applications. Built to withstand the rigours of demanding environments, it integrates seamlessly into modern switchgear systems while prioritising safety. Enhanced with a characteristic curve that accommodates a range of operational needs, it offers a clear indication of overload, ensuring that your electrical systems remain secure. With compliance to stringent standards, this device stands as a testament to quality engineering in electrical protection.
Offers unmatched protection for electrical installations
Designed for a variety of applications from residential to industrial
Equipped with a robust design ensuring long-lasting performance
Incorporates advanced technology for reliable fault detection
Complies with international standards for safety and reliability
Facilitates easy integration into existing switchgear
Features comprehensive thermal stability assessments
Enhances safety with a user-friendly installation guide
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
