Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3+N-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 232-176
- Mfr. Part No.:
- 120683 mRB4-20/3N/D/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,329.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,329.45 |
*price indicative
- RS Stock No.:
- 232-176
- Mfr. Part No.:
- 120683 mRB4-20/3N/D/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3+N | |
| Range | xPole | |
| Series | Eaton Moeller | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type D | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 80mm | |
| Width | 70mm | |
| Height | 75.5mm | |
| Breaking Capacity | 4.5kA | |
| Standards/Approvals | CE, RoHS, IEC EN 61009 | |
| Tripping Mechanism | Non-Delayed | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3+N | ||
Range xPole | ||
Series Eaton Moeller | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type D | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 80mm | ||
Width 70mm | ||
Height 75.5mm | ||
Breaking Capacity 4.5kA | ||
Standards/Approvals CE, RoHS, IEC EN 61009 | ||
Tripping Mechanism Non-Delayed | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton revolutionised residual-current circuit breaker, with overcurrent protection, embodies cutting-edge technology designed for both residential and commercial applications. This model excels in performance with a focus on safety and reliability. Equipped with a three-phase design, it efficiently manages the switching of electrical circuits while ensuring optimal protection against electrical faults. With its sleek and compact form factor, this device fits seamlessly within existing switchgear setups—invaluable for contemporary installation requirements. Additionally, it boasts high compliance standards, assuring both end-users and installers of its robustness and operational integrity.
Designed for versatile applications in residential and commercial environments
Incorporates advanced safety measures to guard against electrical faults
Compact dimensions facilitate easy integration into existing systems
Exceptional compliance with regulatory standards for added peace of mind
Efficient three-phase operation enhances circuit management capabilities
Incorporates a non-delayed tripping mechanism for immediate fault response
Built from high-quality materials ensuring durability and longevity
Tailored for ease of installation and maintenance, streamlining processes
Ideal for professional installers demanding both performance and reliability
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
