Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3+N-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,495.92

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,495.92

*price indicative

RS Stock No.:
231-776
Distrelec Article No.:
300-42-728
Mfr. Part No.:
120672 mRB6-16/3N/D/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

mRB4/6

Range

xPole

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Terminal Type

Busbar

Width

75.5mm

Height

80mm

Depth

70mm

Standards/Approvals

CE, RoHS

Breaking Capacity

250A

COO (Country of Origin):
RO
The Eaton innovative residual-current circuit breaker combines superior electricity protection with outstanding reliability, designed specifically for both residential and commercial applications. Tailored to safeguard circuits from overloads and earth faults, this product provides peace of mind with its advanced technology. The exceptional performance, paired with a compact design, ensures seamless integration into various switchgear setups. With compliance to stringent safety standards, it guarantees safety while maintaining ease of use for operational efficiency. Engineered for robustness, it operates efficiently even in a wide range of ambient temperatures, making it an optimal choice for diverse environments. Incorporating well-established Eaton technology, the mRB4/6 series is your go-to solution for effective current protection.

Designed for seamless integration into residential and commercial switchgear

Advanced electrical protection that mitigates risks from overloads and faults

Compact and lightweight structure, simplifying installation and maintenance

Wide operational temperature range allows for versatile application in various environments

Engineered for durability, ensuring long-term reliable performance

Backward-compatible with standard installations, enhancing flexibility in upgrades

Meets international safety standards for enhanced trust and compliance

Incorporates intelligent technology that optimizes current protection

Offers a built-in depth designed for efficient space utilisation in panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy