Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3+N-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 231-690
- Mfr. Part No.:
- 120656 mRB6-16/3N/B/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,329.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,329.45 |
*price indicative
- RS Stock No.:
- 231-690
- Mfr. Part No.:
- 120656 mRB6-16/3N/B/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3+N | |
| Series | Eaton Moeller xPole - mRB4/6 RCBO | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Width | 75.5mm | |
| Depth | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 6kA | |
| Application | Switchgear For Industrial And Advanced Commercial Applications, Switch Gear | |
| Standards/Approvals | IEC 68-2:25 C-55 C at 90 %-95 % humidity, CE, IEC/EN 61009, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3+N | ||
Series Eaton Moeller xPole - mRB4/6 RCBO | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Width 75.5mm | ||
Depth 70mm | ||
Height 80mm | ||
Breaking Capacity 6kA | ||
Application Switchgear For Industrial And Advanced Commercial Applications, Switch Gear | ||
Standards/Approvals IEC 68-2:25 C-55 C at 90 %-95 % humidity, CE, IEC/EN 61009, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton mRB4/6 RCBO from Eaton is an advanced solution designed to provide exceptional protection for residential and commercial electrical systems. With its efficient combination of residual-current and overcurrent protection, this device ensures high safety standards while maintaining operational integrity. The 16A, 300mA model is specifically engineered to handle diverse electrical loads, making it ideal for various applications. Its robust design includes features that comply with stringent international standards, offering both reliability and longevity. Furthermore, the easy installation process along with the detailed instruction leaflet ensures that users can integrate this product seamlessly into their existing setups. Whether for switchgear or advanced commercial use, this product stands out for its performance in safeguarding electrical installations against faults.
Designed for efficient overcurrent and residual-current protection
Ideal for use in both residential and commercial environments
Robust compliance with international safety standards
Easy installation with comprehensive user guidelines
Effective performance under varying electrical loads
User-friendly design enhances overall operational efficiency
Supports diverse applications, ensuring versatility
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
