Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 229-297
- Mfr. Part No.:
- 120654 mRB6-16/3N/B/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,329.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,329.45 |
*price indicative
- RS Stock No.:
- 229-297
- Mfr. Part No.:
- 120654 mRB6-16/3N/B/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3+N | |
| Series | Eaton Moeller | |
| Range | xPole | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Application | Switch Gear | |
| Standards/Approvals | CE, IEC EN 61009, RoHS | |
| Tripping Mechanism | Non-Delayed | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3+N | ||
Series Eaton Moeller | ||
Range xPole | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Width 70mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Application Switch Gear | ||
Standards/Approvals CE, IEC EN 61009, RoHS | ||
Tripping Mechanism Non-Delayed | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - mRB4/6 is a state-of-the-art residual-current circuit breaker designed for unparalleled protection in both residential and commercial environments. This device ensures safety with its overcurrent protection capabilities, standing as a crucial component in modern switchgear applications. With a thoughtfully engineered design, it seamlessly combines reliability and efficiency, making it ideal for demanding applications. Whether you're concerned about surge currents or need superior electromagnetic compatibility, this circuit breaker meets the rigorous standards required for optimal performance. Its compact dimensions and advanced functionalities position it as a critical component for achieving safety compliance and operational efficiency.
Offers comprehensive residual-current protection with overcurrent capabilities
Designed to meet the highest compliance standards, including CE and RoHS
Features a tri-stable slide catch for easy installation and removal
Compact design optimises space in electrical installations
Advanced temperature management ensures longevity and reliable performance
Constructed to withstand various environmental challenges, ensuring durability
Delivers high switching capacity for effective circuit management
Integrates seamlessly with existing switchgear systems for enhanced compatibility
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
