Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3+N-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 231-772
- Mfr. Part No.:
- 120655 mRB6-13/3N/B/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,329.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,329.45 |
*price indicative
- RS Stock No.:
- 231-772
- Mfr. Part No.:
- 120655 mRB6-13/3N/B/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Range | xPole | |
| Series | mRB4/6 | |
| Number of Poles | 3+N | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Depth | 70mm | |
| Height | 80mm | |
| Width | 75.5mm | |
| Standards/Approvals | CE marked, RoHS conform | |
| Breaking Capacity | 6kA | |
| Application | Commercial, Residential | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Range xPole | ||
Series mRB4/6 | ||
Number of Poles 3+N | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Depth 70mm | ||
Height 80mm | ||
Width 75.5mm | ||
Standards/Approvals CE marked, RoHS conform | ||
Breaking Capacity 6kA | ||
Application Commercial, Residential | ||
- COO (Country of Origin):
- RO
The Eaton advanced residual-current circuit breaker with overcurrent protection is engineered for both residential and commercial applications. The Eaton Moeller series xPole - mRB4/6 offers robust performance, combining reliable RCD and MCB functions in a single device. Designed to ensure optimal safety and efficiency, it features a compact profile that allows for easy installation in various environments. The cutting-edge technology employed in this device elevates its performance, providing essential protection against electrical faults while maintaining stringent compliance with industry standards. With its intelligent design, the xPole series enhances control and peace of mind for users, making it an ideal solution for switchgear needs.
Features a blended RCD/MCB design for comprehensive protection
Optimises space utilisation with its compact dimensions
Incorporates a robust overcurrent protection mechanism
Ensures ease of installation with tri-stable slide catch mechanism
Designed for use in diverse industrial and commercial scenarios
Boasts a degree of protection rated at IP20 for enhanced durability
Temperature rise calculations are supported by thorough data provision
Incorporates built-in fault protection capabilities for increased safety
Constructed to meet rigorous electromagnetic compatibility standards
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
