Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 3+N-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,329.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,329.45

*price indicative

RS Stock No.:
229-301
Mfr. Part No.:
120665 mRB6-6/3N/C/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Range

xPole

Series

Eaton Moeller

Number of Poles

3+N

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Twin-Purpose Terminal

Depth

80mm

Width

70mm

Height

75.5mm

Application

Switch Gear

Standards/Approvals

RoHS, IEC EN 61009, CE

Tripping Mechanism

Non-Delayed

Breaking Capacity

6kA

COO (Country of Origin):
RO
The Eaton Moeller series xPole - mRB4/6 RCBO is engineered to deliver robust protection in both residential and commercial applications. This advanced residual-current circuit breaker incorporates overcurrent protection, ensuring a reliable response to electrical faults. With its compact design, this device offers easy integration into any switchgear setup, while maintaining compliance with the highest safety standards. Its innovative characteristic curve allows for effective and efficient operation, making it the ideal choice for safeguarding your electrical systems against both overload and fault conditions. The device supports versatile voltage ratings, ensuring broad compatibility for various applications. Whether you're upgrading your system or seeking reliable protection, this product stands out as a top choice for safety and reliability.

Provides effective protection against residual currents

Compact design allows for space-efficient installation

Compatible with a variety of voltage ratings, enhancing flexibility

Incorporates a C-Tripping characteristic for efficient response

Designed to meet stringent safety modern standards

Features a degree of protection to safeguard internal components

Applicable for both residential and commercial switchgear applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy