Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 3+N-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,329.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,329.45

*price indicative

RS Stock No.:
231-781
Mfr. Part No.:
120682 mRB4-25/3N/C/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3+N

Series

Eaton Moeller

Range

xPole

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Twin-Purpose Terminal

Depth

80mm

Height

75.5mm

Width

70mm

Tripping Mechanism

Non-Delayed

Standards/Approvals

CE, IEC EN 61009, RoHS

Application

Switch Gear

Breaking Capacity

4.5kA

COO (Country of Origin):
RO
This Eaton Moeller series xPole mRB4/6 RCBO provides exceptional residual-current protection coupled with overcurrent safeguarding capabilities. Designed for both residential and commercial applications, it features an amperage rating of 25A and a robust 300mA sensitivity to ensure the highest level of safety in your electrical installations. Its compact dimensions, including a depth of only 70mm, make it easy to integrate into existing setups. With an impressive short-circuit breaking capacity of 4.5kA, this device is well-equipped to manage unforeseen electrical surges. The innovative thermal stability features, along with corrosion resistance, ensure longevity and reliability, even in challenging environments. Optimised for ease of installation and operational efficiency, this switchgear is a must-have for any comprehensive electrical strategy, guaranteeing peace of mind for users against electrical faults.

Designed for residential and commercial applications, offering versatility and reliability

Includes built-in protection against overcurrent conditions to enhance safety

Features corrosion resistance to withstand various environmental conditions

Compact form factor assists in easy installation within limited spaces

Utilises advanced thermal dissipation technology for optimal performance

Equipped with various certifications, ensuring compliance with safety standards

Supports a wide range of operational temperatures for increased adaptability

Simplicity in design aids in straightforward maintenance and operation

Informed project decisions are supported by comprehensive documentation provided by the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy