Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3+N-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,329.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,329.45

*price indicative

RS Stock No.:
231-770
Mfr. Part No.:
120652 mRB6-16/3N/B/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Series

mRB4/6

Range

xPole

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Terminal Type

Busbar Tag Shroud

Height

80mm

Width

75.5mm

Depth

70mm

Standards/Approvals

RoHS, CE

Breaking Capacity

6kA

COO (Country of Origin):
RO
This Eaton moeller series xPole mRB4/6 residual-current circuit breaker (RCBO) is engineered to provide exceptional safety and reliability for both residential and commercial applications. Designed to detect any fault currents, it combines overcurrent protection, ensuring a high level of safeguarding against electrical hazards. The compact device not only meets but exceeds industry standards, making it a vital component in modern electrical distribution systems. With a robust build and innovative design, this device is tailored for seamless installation, optimising space while maintaining performance. Its various features cater to diverse operational demands, ensuring peace of mind for users who value safety and efficiency.

Offers comprehensive protection against electrical faults

Designed for quick and easy installation, saving time and effort

Features a compact design, allowing for efficient use of panel space

Combines both RCBO and MCB functionalities, enhancing versatility

Ensures compliance with CE and RoHS marks for safe usage

Equipped with a clear temperature rise calculation data for operational reliability

Provides high surge current capacity, safeguarding sensitive equipment

Offers dual terminal options for flexible installation configurations

Engineered for a wide ambient operating temperature range for diverse conditions

Utilises advanced materials to meet stringent electromagnetic compatibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy