Eaton Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR3,329.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,329.45

*price indicative

RS Stock No.:
229-306
Mfr. Part No.:
120684 mRB4-20/3N/D/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Range

xPole

Number of Poles

3+N

Series

Eaton Moeller

Trip Sensitivity

100mA

Tripping Characteristics

Type D

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Twin-Purpose Terminal

Height

75.5mm

Width

70mm

Depth

80mm

Breaking Capacity

4.5kA

Tripping Mechanism

Non-Delayed

Standards/Approvals

IEC EN 61009, CE, RoHS

Application

Switch Gear

COO (Country of Origin):
RO
The Eaton residual-current circuit breaker, part of the Moeller series xPole, is engineered for reliable protection against electrical faults. With its integrated overcurrent protection, it ensures remarkable safety for both residential and commercial applications. The device combines RCD and MCB functionalities, simplifying electrical distribution while safeguarding against current leakage. Its robust design accommodates various installations, making it a pivotal component in effective switchgear solutions. Featuring a rated current of 20 A, this device is capable of supporting different industrial requirements, addressing the critical need for safety and reliability in challenging environments. The xPole mRB4/6 is a testament to Eaton's commitment to quality, performance, and enduring standards.

CE marked for compliance with European safety standards

Designed for optimal performance in both residential and commercial settings

Incorporates advanced tripping characteristics for immediate fault response

Offers a dual function, combining RCD and MCB capabilities in one unit

Capable of handling surge current capacities, enhancing its protective functionality

Constructed with high-quality materials for improved durability and longevity

Equipped with intuitive wiring diagrams to facilitate straightforward installation

Features a compact design that supports modular spacings for flexible configurations

Engineered to withstand harsh environmental conditions, ensuring operational reliability

Includes extensive certification to assure users of its performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy