Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3+N-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 232-170
- Mfr. Part No.:
- 120664 mRB6-16/3N/C/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,329.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,329.45 |
*price indicative
- RS Stock No.:
- 232-170
- Mfr. Part No.:
- 120664 mRB6-16/3N/C/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | mRB4/6 | |
| Number of Poles | 3+N | |
| Range | xPole | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Depth | 70mm | |
| Height | 80mm | |
| Width | 75.5mm | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series mRB4/6 | ||
Number of Poles 3+N | ||
Range xPole | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Depth 70mm | ||
Height 80mm | ||
Width 75.5mm | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- RO
The Eaton advanced residual-current circuit breaker combines overcurrent protection with state-of-the-art safety features, designed for both residential and commercial environments. The innovative mRB4/6 series is engineered to provide robust electrical protection, ensuring reliable performance under various operating conditions. With a compact design and exceptional technical specifications, this product not only meets stringent compliance standards but also enhances operational efficiency. Energy-efficient and user-friendly, it facilitates easy installation while providing peace of mind through its reliable protective capabilities against electrical faults.
Provides integrated RCD/MCB functionality for enhanced safety
Engineered for seamless operation within industrial applications
Offers features tailored for residential switchgear requirements
Designed with a temperature rating to withstand diverse environmental conditions
Incorporates a unique tri-stable slide catch for easy integration with existing systems
Manufactured to meet rigorous international compliance and certification criteria
Supports an extended range of conductor cross-sections for versatile installation options
Conforms to high standards of electromagnetic compatibility for reliable performance
Ensures robustness through advanced corrosion resistance properties
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
