APC, 16A, 240V 24 Gang Socket Bar IEC C13, IEC C19

This image is representative of the product range

Subtotal (1 unit)*

MYR10,656.09

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,656.09

*price indicative

RS Stock No.:
576-898
Mfr. Part No.:
AP8459WW
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Socket Bar

Number of Sockets

24

Socket Type

IEC C13, IEC C19

Current

16A

Mains Plug Type

IEC 60320 C20

Colour

Black

Voltage

240V

Standards/Approvals

PSE, EN 55024, ICES 003, VCCI Class A, FCC Part 15 Class A, VDE, EN 61000 3 2, UL, EN 55022 Class A, EN 61000 3 3

Series

Netshelter PDU

COO (Country of Origin):
IN
The APC Rack PDU 2G Metered-by-Outlet is a ZeroU power distribution unit designed for precise energy monitoring in IT environments. It provides individual outlet metering, allowing users to track power consumption and optimize load balancing. The remote monitoring capability ensures real-time visibility into connected equipment, enhancing efficiency and reliability.

Vertical mounting

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy