APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 3.00m Cable, 16A, 230 V
- RS Stock No.:
- 287-7184
- Distrelec Article No.:
- 303-15-893
- Mfr. Part No.:
- AP8659EU3
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR11,074.52
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,074.52 |
*price indicative
- RS Stock No.:
- 287-7184
- Distrelec Article No.:
- 303-15-893
- Mfr. Part No.:
- AP8659EU3
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 24 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC | |
| Cord Length | 3.00m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 24 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC | ||
Cord Length 3.00m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The APC Metered by Outlet with Switching Rack Power Distribution Unit allows for advanced power control, individual outlet power metering, and remote outlet level controls. It also features power sequencing delays, real-time current metering, and user-defined alarms for circuit overloads. With secure web, SNMP, or Telnet interfaces, users can easily access, configure, and control this PDU through various management platforms.
User-customizable power control
Individual outlet power metering
Remote outlet level controls for power recycling
Power sequencing delays for equipment power-up/down order
Real power monitoring and environmental sensor port
Secure access through Web, SNMP, or Telnet Interfaces
User-defined alarms for potential circuit overloads
Compliance with environmental regulations and standards
Individual outlet power metering
Remote outlet level controls for power recycling
Power sequencing delays for equipment power-up/down order
Real power monitoring and environmental sensor port
Secure access through Web, SNMP, or Telnet Interfaces
User-defined alarms for potential circuit overloads
Compliance with environmental regulations and standards
